
TL430CLPR | |
|---|---|
DigiKey Part Number | TL430CLPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL430CLPR |
Description | IC VREF SHUNT ADJ 9.09% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.75V 30 VV ±9.09% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL430CLPR Models |
Category | Tolerance ±9.09% |
Manufacturer Texas Instruments | Temperature Coefficient 120ppm/°C |
Packaging Tape & Reel (TR) | Noise - 0.1Hz to 10Hz 650µVp-p |
Part Status Discontinued at DigiKey | Current - Cathode 2 mA |
Reference Type Shunt | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Adjustable | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 2.75V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Max) 30 V | Supplier Device Package TO-92-3 |
Current - Output 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47512 € | 950,24 € |
| 4.000 | 0,46317 € | 1.852,68 € |
| 6.000 | 0,45718 € | 2.743,08 € |
| 10.000 | 0,45055 € | 4.505,50 € |
| 14.000 | 0,44667 € | 6.253,38 € |
| Unit Price without VAT: | 0,47512 € |
|---|---|
| Unit Price with VAT: | 0,56539 € |

