Series Voltage Reference IC Fixed 3.3V V ±0.15% 5 mA SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4275KTTR

DigiKey Part Number
TL4275KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4275KTTR
Description
IC VREF SERIES 0.15% SC70
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.15% 5 mA SC-70
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
30ppm/°C
Manufacturer
Texas Instruments
Voltage - Input
3.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Supply
5µA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
SC-70, SOT-323
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SC-70
Current - Output
5 mA
Base Product Number
Tolerance
±0.15%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 1.975 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,63900 €319,50 €
1.0000,61766 €617,66 €
1.5000,60697 €910,46 €
2.5000,59513 €1.487,83 €
3.5000,58820 €2.058,70 €
5.0000,58154 €2.907,70 €
12.5000,56721 €7.090,12 €
Manufacturers Standard Package
Unit Price without VAT:0,63900 €
Unit Price with VAT:0,76041 €

Other Suppliers on DigiKey

1.975In Stock
Ships from Rochester Electronics, LLC