Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4051BQDBZT | |
|---|---|
DigiKey Part Number | TL4051BQDBZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4051BQDBZT |
Description | IC VREF SHUNT ADJ 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051BQDBZT Models |
Category | Tolerance ±0.2% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) | Noise - 10Hz to 10kHz 20µVrms |
Part Status Discontinued at DigiKey | Current - Cathode 70 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.212V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041CIM3-ADJ/NOPB | Texas Instruments | 8.264 | LM4041CIM3-ADJ/NOPBCT-ND | 0,67000 € | Similar |
| LM4041CIM3X-ADJ/NOPB | Texas Instruments | 2.615 | LM4041CIM3X-ADJ/NOPBCT-ND | 0,67000 € | Similar |
| LM4041DIM3-ADJ/NOPB | Texas Instruments | 4.425 | LM4041DIM3-ADJNS/NOPBCT-ND | 0,55000 € | Similar |
| LM4041DIM3X-ADJ/NOPB | Texas Instruments | 14.938 | LM4041DIM3X-ADJ/NOPBCT-ND | 0,55000 € | Similar |
| LM4051AIM3-ADJ/NOPB | Texas Instruments | 2.078 | LM4051AIM3-ADJ/NOPBCT-ND | 3,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82264 € | 411,32 € |
| 750 | 0,80661 € | 604,96 € |
| 1.250 | 0,78887 € | 986,09 € |
| 1.750 | 0,77850 € | 1.362,38 € |
| 2.500 | 0,76852 € | 1.921,30 € |
| 6.250 | 0,74704 € | 4.669,00 € |
| Unit Price without VAT: | 0,82264 € |
|---|---|
| Unit Price with VAT: | 0,97894 € |




