
TL4051BIDBZT | |
|---|---|
DigiKey Part Number | 296-47835-2-ND - Tape & Reel (TR) 296-47835-1-ND - Cut Tape (CT) 296-47835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051BIDBZT |
Description | IC VREF SHUNT ADJ 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051BIDBZT Models |
Category | Tolerance ±0.2% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 65 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.212V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041DIM3X-ADJ/NOPB | Texas Instruments | 14.938 | LM4041DIM3X-ADJ/NOPBCT-ND | 0,55000 € | Similar |
| LM4051CIM3-ADJ/NOPB | Texas Instruments | 3.809 | LM4051CIM3-ADJ/NOPBCT-ND | 1,78000 € | Similar |
| TS432ILT | STMicroelectronics | 6.203 | 497-8108-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,03160 € | 25,79 € |
| 100 | 0,91850 € | 91,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,86468 € | 216,17 € |
| 500 | 0,83224 € | 416,12 € |
| 750 | 0,81599 € | 611,99 € |
| 1.250 | 0,79797 € | 997,46 € |
| 1.750 | 0,78745 € | 1.378,04 € |
| 2.500 | 0,77732 € | 1.943,30 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

