Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4051BIDBZT

DigiKey Part Number
296-47835-2-ND - Tape & Reel (TR)
296-47835-1-ND - Cut Tape (CT)
296-47835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4051BIDBZT
Description
IC VREF SHUNT ADJ 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4051BIDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,08700 €10,87 €
250,98800 €24,70 €
1000,87880 €87,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,82688 €206,72 €
5000,79560 €397,80 €
7500,77989 €584,92 €
1.2500,76250 €953,12 €
1.7500,75235 €1.316,61 €
2.5000,74257 €1.856,42 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC