


TL4051B12IDBZT | |
|---|---|
DigiKey Part Number | 296-TL4051B12IDBZTTR-ND - Tape & Reel (TR) 296-TL4051B12IDBZTCT-ND - Cut Tape (CT) 296-TL4051B12IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051B12IDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051B12IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,97560 € | 24,39 € |
| 100 | 0,86790 € | 86,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81660 € | 204,15 € |
| 500 | 0,78570 € | 392,85 € |
| 750 | 0,77020 € | 577,65 € |
| 1.250 | 0,75302 € | 941,27 € |
| 1.750 | 0,74300 € | 1.300,25 € |
| 2.500 | 0,73334 € | 1.833,35 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

