Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4051AIDBZTG4 | |
|---|---|
DigiKey Part Number | TL4051AIDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4051AIDBZTG4 |
Description | IC VREF SHUNT ADJ 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051AIDBZTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.212V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52332 € | 380,83 € |
| 500 | 1,47148 € | 735,74 € |
| 750 | 1,44553 € | 1.084,15 € |
| 1.250 | 1,41676 € | 1.770,95 € |
| 1.750 | 1,39995 € | 2.449,91 € |
| 2.500 | 1,38378 € | 3.459,45 € |
| 6.250 | 1,34896 € | 8.431,00 € |
| Unit Price without VAT: | 1,52332 € |
|---|---|
| Unit Price with VAT: | 1,81275 € |




