


TL4051AIDBZT | |
|---|---|
DigiKey Part Number | 296-TL4051AIDBZTTR-ND - Tape & Reel (TR) 296-TL4051AIDBZTCT-ND - Cut Tape (CT) 296-TL4051AIDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051AIDBZT |
Description | IC VREF SHUNT ADJ 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051AIDBZT Models |
Category | Tolerance ±0.1% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 65 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.212V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77800 € | 17,78 € |
| 25 | 1,62640 € | 40,66 € |
| 100 | 1,45960 € | 145,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,38016 € | 345,04 € |
| 500 | 1,33228 € | 666,14 € |
| 750 | 1,30829 € | 981,22 € |
| 1.250 | 1,28172 € | 1.602,15 € |
| 1.750 | 1,26618 € | 2.215,82 € |
| 2.500 | 1,25124 € | 3.128,10 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

