


TL4051A12QDBZT | |
---|---|
DigiKey Part Number | 296-TL4051A12QDBZTTR-ND - Tape & Reel (TR) 296-TL4051A12QDBZTCT-ND - Cut Tape (CT) 296-TL4051A12QDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051A12QDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051A12QDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,80000 € | 2,80 € |
10 | 2,09700 € | 20,97 € |
25 | 1,92320 € | 48,08 € |
100 | 1,73160 € | 173,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,64024 € | 410,06 € |
500 | 1,58516 € | 792,58 € |
750 | 1,55757 € | 1.168,18 € |
1.250 | 1,52700 € | 1.908,75 € |
1.750 | 1,50913 € | 2.640,98 € |
2.500 | 1,49194 € | 3.729,85 € |
Unit Price without VAT: | 2,80000 € |
---|---|
Unit Price with VAT: | 3,33200 € |