Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4050C50IDCKR

DigiKey Part Number
296-22824-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4050C50IDCKR
Description
IC VREF SHUNT 0.5% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4050C50IDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53795 €1.613,85 €
6.0000,52599 €3.155,94 €
9.0000,51999 €4.679,91 €
15.0000,51335 €7.700,25 €
Manufacturers Standard Package
Unit Price without VAT:0,53795 €
Unit Price with VAT:0,64016 €

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC