Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4050C41QDCKT

DigiKey Part Number
296-TL4050C41QDCKTTR-ND - Tape & Reel (TR)
296-TL4050C41QDCKTCT-ND - Cut Tape (CT)
296-TL4050C41QDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050C41QDCKT
Description
IC VREF SHUNT 0.5% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4050C41QDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
78 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7.500 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,87740 €438,70 €
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC