Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4050C25QDCKT

DigiKey Part Number
TL4050C25QDCKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4050C25QDCKT
Description
IC VREF SHUNT 0.5% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4050C25QDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
41µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 17.899 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,83300 €416,50 €
7500,81677 €612,58 €
1.2500,79880 €998,50 €
1.7500,78830 €1.379,53 €
2.5000,77820 €1.945,50 €
6.2500,75645 €4.727,81 €
Unit Price without VAT:0,83300 €
Unit Price with VAT:0,99127 €

Other Suppliers on DigiKey

17.899In Stock
Ships from Rochester Electronics, LLC