


TL4050C20QDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-24672-2-ND - Tape & Reel (TR) 296-24672-1-ND - Cut Tape (CT) 296-24672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050C20QDBZRQ1 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C20QDBZRQ1 Models |
Category | Noise - 10Hz to 10kHz 34µVrms |
Manufacturer Texas Instruments | Current - Cathode 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4050AEM3-2.0/NOPB | Texas Instruments | 3.848 | LM4050AEM3-2.0/NOPBCT-ND | 2,75000 € | Similar |
| LM4050BIM3X-2.0/NOPB | Texas Instruments | 11.800 | LM4050BIM3X-2.0/NOPB-ND | 1,24088 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,03280 € | 25,82 € |
| 100 | 0,91980 € | 91,98 € |
| 250 | 0,86600 € | 216,50 € |
| 500 | 0,83350 € | 416,75 € |
| 1.000 | 0,83092 € | 830,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77371 € | 2.321,13 € |
| 6.000 | 0,75755 € | 4.545,30 € |
| 9.000 | 0,74945 € | 6.745,05 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

