Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
SOT-23-3

TL4050C10IDBZT

DigiKey Part Number
296-TL4050C10IDBZTTR-ND - Tape & Reel (TR)
296-TL4050C10IDBZTCT-ND - Cut Tape (CT)
296-TL4050C10IDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050C10IDBZT
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050C10IDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
150µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
103 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,88500 €8,85 €
250,80200 €20,05 €
1000,71150 €71,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,62901 €471,76 €
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €

Other Suppliers on DigiKey

5.585In Stock
Ships from Rochester Electronics, LLC