TL4050B50QDCKT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10.484
Unit Price: 1,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.605
Unit Price: 0,57000 €
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4050B50QDCKT

DigiKey Part Number
TL4050B50QDCKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4050B50QDCKT
Description
IC VREF SHUNT 0.2% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4050B50QDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
90 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,89464 €447,32 €
7500,87744 €658,08 €
1.2500,85839 €1.072,99 €
1.7500,84725 €1.482,69 €
2.5000,83653 €2.091,32 €
6.2500,81345 €5.084,06 €
Unit Price without VAT:0,89464 €
Unit Price with VAT:1,06462 €