Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4050B50IDBZTG4 | |
|---|---|
DigiKey Part Number | TL4050B50IDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4050B50IDBZTG4 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B50IDBZTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94266 € | 471,33 € |
| 750 | 0,92469 € | 693,52 € |
| 1.250 | 0,90479 € | 1.130,99 € |
| 1.750 | 0,89315 € | 1.563,01 € |
| 2.500 | 0,88197 € | 2.204,93 € |
| 6.250 | 0,85787 € | 5.361,69 € |
| Unit Price without VAT: | 0,94266 € |
|---|---|
| Unit Price with VAT: | 1,12177 € |


