Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

TL4050B50IDBZT

DigiKey Part Number
296-TL4050B50IDBZTTR-ND - Tape & Reel (TR)
296-TL4050B50IDBZTCT-ND - Cut Tape (CT)
296-TL4050B50IDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050B50IDBZT
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050B50IDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.590 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,11200 €11,12 €
251,01080 €25,27 €
1000,89970 €89,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,84664 €211,66 €
5000,81470 €407,35 €
7500,79869 €599,02 €
1.2500,78096 €976,20 €
1.7500,77060 €1.348,55 €
2.5000,76064 €1.901,60 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €

Other Suppliers on DigiKey

1.590In Stock
Ships from Rochester Electronics, LLC