Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4050B41IDCKT

DigiKey Part Number
296-TL4050B41IDCKTTR-ND - Tape & Reel (TR)
296-TL4050B41IDCKTCT-ND - Cut Tape (CT)
296-TL4050B41IDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050B41IDCKT
Description
IC VREF SHUNT 0.2% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4050B41IDCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
93µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
73 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
SC-70-5
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,18100 €11,81 €
251,07480 €26,87 €
1000,95810 €95,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,84336 €421,68 €
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €

Other Suppliers on DigiKey

7.838In Stock
Ships from Rochester Electronics, LLC