
TL4050A50IDCKT | |
|---|---|
DigiKey Part Number | 296-TL4050A50IDCKTTR-ND - Tape & Reel (TR) 296-TL4050A50IDCKTCT-ND - Cut Tape (CT) 296-TL4050A50IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A50IDCKT |
Description | IC VREF SHUNT 0.1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A50IDCKT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DIM7-5.0/NOPB | Texas Instruments | 3.545 | 296-LM4040DIM7-5.0/NOPBCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99100 € | 19,91 € |
| 25 | 1,82360 € | 45,59 € |
| 100 | 1,63940 € | 163,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,50648 € | 376,62 € |
| 500 | 1,45516 € | 727,58 € |
| 750 | 1,42944 € | 1.072,08 € |
| 1.250 | 1,40097 € | 1.751,21 € |
| 1.750 | 1,38432 € | 2.422,56 € |
| 2.500 | 1,36832 € | 3.420,80 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

