Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4050A41QDCKR

DigiKey Part Number
296-22790-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4050A41QDCKR
Description
IC VREF SHUNT 0.1% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4050A41QDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
78 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.560 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,38214 €4.146,42 €
Manufacturers Standard Package
Unit Price without VAT:1,38214 €
Unit Price with VAT:1,64475 €

Other Suppliers on DigiKey

5.560In Stock
Ships from Rochester Electronics, LLC