


TL4050A25QDBZT | |
|---|---|
DigiKey Part Number | 296-TL4050A25QDBZTTR-ND - Tape & Reel (TR) 296-TL4050A25QDBZTCT-ND - Cut Tape (CT) 296-TL4050A25QDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A25QDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A25QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11200 € | 21,12 € |
| 25 | 1,93640 € | 48,41 € |
| 100 | 1,74360 € | 174,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,47204 € | 368,01 € |
| 500 | 1,42166 € | 710,83 € |
| 750 | 1,39640 € | 1.047,30 € |
| 1.250 | 1,36841 € | 1.710,51 € |
| 1.750 | 1,35206 € | 2.366,11 € |
| 2.500 | 1,33633 € | 3.340,82 € |
| 6.250 | 1,30247 € | 8.140,44 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

