


TL4050A25QDBZR | |
|---|---|
DigiKey Part Number | 296-TL4050A25QDBZRTR-ND - Tape & Reel (TR) 296-TL4050A25QDBZRCT-ND - Cut Tape (CT) 296-TL4050A25QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A25QDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A25QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66700 € | 16,67 € |
| 25 | 1,52360 € | 38,09 € |
| 100 | 1,36620 € | 136,62 € |
| 250 | 1,29120 € | 322,80 € |
| 500 | 1,24598 € | 622,99 € |
| 1.000 | 1,20876 € | 1.208,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16279 € | 3.488,37 € |
| 6.000 | 1,14030 € | 6.841,80 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |




