Direct
Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



TL4050A25IDBZTG4 | |
|---|---|
DigiKey Part Number | TL4050A25IDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4050A25IDBZTG4 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A25IDBZTG4 Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 65 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-2.5 | Texas Instruments | 0 | 296-LM4040AIM3-2.5TR-ND | 0,97121 € | Direct |
| LM4040AIM3-2.5/NOPB | Texas Instruments | 33.958 | LM4040AIM3-2.5/NOPBCT-ND | 2,01000 € | Direct |
| LM4040AIM3X-2.5/NOPB | Texas Instruments | 16.094 | LM4040AIM3X-2.5/NOPBCT-ND | 2,01000 € | Direct |
| LM4050AIM3-2.5/NOPB | Texas Instruments | 8.005 | LM4050AIM3-2.5/NOPBCT-ND | 2,06000 € | Direct |
| LM4050AIM3X-2.5/NOPB | Texas Instruments | 3.648 | 296-51282-1-ND | 2,06000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,50440 € | 376,10 € |
| 500 | 1,45320 € | 726,60 € |
| 750 | 1,42756 € | 1.070,67 € |
| 1.250 | 1,39914 € | 1.748,92 € |
| 1.750 | 1,38254 € | 2.419,45 € |
| 2.500 | 1,36658 € | 3.416,45 € |
| 6.250 | 1,33219 € | 8.326,19 € |
| Unit Price without VAT: | 1,50440 € |
|---|---|
| Unit Price with VAT: | 1,79024 € |


