Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4050A10QDCKT

DigiKey Part Number
TL4050A10QDCKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4050A10QDCKT
Description
IC VREF SHUNT 0.1% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4050A10QDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
150µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
110 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,20122 €600,61 €
7501,17927 €884,45 €
1.2501,15494 €1.443,68 €
1.7501,14071 €1.996,24 €
2.5001,12704 €2.817,60 €
6.2501,09760 €6.860,00 €
Unit Price without VAT:1,20122 €
Unit Price with VAT:1,42945 €