
TL391BQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TL391BQDBVRQ1TR-ND - Tape & Reel (TR) 296-TL391BQDBVRQ1CT-ND - Cut Tape (CT) 296-TL391BQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL391BQDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL391BQDBVRQ1 Models |
Category | Current - Input Bias (Max) 0.025µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 430µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Open-Collector, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2V ~ 36V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ 36V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33320 € | 33,32 € |
| 250 | 0,31040 € | 77,60 € |
| 500 | 0,29662 € | 148,31 € |
| 1.000 | 0,28529 € | 285,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27131 € | 813,93 € |
| 6.000 | 0,26446 € | 1.586,76 € |
| 9.000 | 0,26103 € | 2.349,27 € |
| 15.000 | 0,25723 € | 3.858,45 € |
| 21.000 | 0,25501 € | 5.355,21 € |
| 30.000 | 0,25287 € | 7.586,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











