
TL3845PE4 | |
|---|---|
DigiKey Part Number | 296-TL3845PE4-ND |
Manufacturer | |
Manufacturer Product Number | TL3845PE4 |
Description | ECONOMY SINGLE ENDED 500KHZ CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
Manufacturer Texas Instruments | Frequency - Switching 500kHz |
Packaging Tube | Duty Cycle (Max) 48% |
Part Status Active | Synchronous Rectifier No |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up, Step-Up/Step-Down | Control Features Frequency Control |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology Boost, Flyback, Forward | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Phases 1 | Supplier Device Package 8-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3845P | Rochester Electronics, LLC | 2.774 | 2156-TL3845P-ND | 1,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60952 € | 609,52 € |
| Unit Price without VAT: | 0,60952 € |
|---|---|
| Unit Price with VAT: | 0,72533 € |


