
TL3845P | |
|---|---|
DigiKey Part Number | 296-10180-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3845P |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL3845P Models |
Category | Duty Cycle (Max) 48% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Frequency Control |
Output Type Transistor Driver | Operating Temperature 0°C ~ 70°C (TA) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Flyback, Forward Converter | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Phases 1 | Supplier Device Package 8-PDIP |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V | Base Product Number |
Frequency - Switching 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,65500 € | 32,75 € |
| 100 | 0,61840 € | 61,84 € |
| 250 | 0,57984 € | 144,96 € |
| 500 | 0,55662 € | 278,31 € |
| 1.000 | 0,53748 € | 537,48 € |
| 2.500 | 0,51728 € | 1.293,20 € |
| 5.000 | 0,50511 € | 2.525,55 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

