
TL3845D | |
|---|---|
DigiKey Part Number | 296-34304-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3845D |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3845D Models |
Category | Duty Cycle (Max) 48% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Frequency Control |
Output Type Transistor Driver | Operating Temperature 0°C ~ 70°C (TA) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Flyback, Forward Converter | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 14-SOIC |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V | Base Product Number |
Frequency - Switching 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02700 € | 10,27 € |
| 50 | 0,87620 € | 43,81 € |
| 100 | 0,82930 € | 82,93 € |
| 250 | 0,77988 € | 194,97 € |
| 500 | 0,75006 € | 375,03 € |
| 1.000 | 0,72552 € | 725,52 € |
| 2.500 | 0,69962 € | 1.749,05 € |
| 5.000 | 0,68401 € | 3.420,05 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

