
TL3845BDR | |
|---|---|
DigiKey Part Number | 296-28807-2-ND - Tape & Reel (TR) 296-28807-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3845BDR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3845BDR Models |
Category | Frequency - Switching 100kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2845DR | Texas Instruments | 450 | 296-42693-1-ND | 0,72000 € | MFR Recommended |
| UC3845BVDR2G | onsemi | 6.053 | UC3845BVDR2GOSCT-ND | 0,79000 € | Direct |
| UC3845BDR2G | onsemi | 1.832 | UC3845BDR2GOSCT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,31680 € | 7,92 € |
| 100 | 0,27610 € | 27,61 € |
| 250 | 0,25672 € | 64,18 € |
| 500 | 0,24508 € | 122,54 € |
| 1.000 | 0,23546 € | 235,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23340 € | 583,50 € |
| 5.000 | 0,22586 € | 1.129,30 € |
| 7.500 | 0,22209 € | 1.665,68 € |
| 12.500 | 0,21791 € | 2.723,88 € |
| 17.500 | 0,21546 € | 3.770,55 € |
| 25.000 | 0,21311 € | 5.327,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

