
TL3844P | |
|---|---|
DigiKey Part Number | 296-10178-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3844P |
Description | IC REG CTRLR BST FLYBK PWM 8-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL3844P Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Flyback, Forward | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85000 € | 8,50 € |
| 50 | 0,72180 € | 36,09 € |
| 100 | 0,68210 € | 68,21 € |
| 250 | 0,64016 € | 160,04 € |
| 500 | 0,61488 € | 307,44 € |
| 1.000 | 0,59408 € | 594,08 € |
| 2.500 | 0,57211 € | 1.430,28 € |
| 5.000 | 0,55887 € | 2.794,35 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

