Similar

TL3844DR-8 | |
|---|---|
DigiKey Part Number | 296-10177-2-ND - Tape & Reel (TR) 296-10177-1-ND - Cut Tape (CT) 296-10177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3844DR-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3844DR-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36480 € | 9,12 € |
| 100 | 0,31870 € | 31,87 € |
| 250 | 0,29672 € | 74,18 € |
| 500 | 0,28344 € | 141,72 € |
| 1.000 | 0,27253 € | 272,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26100 € | 652,50 € |
| 5.000 | 0,25405 € | 1.270,25 € |
| 7.500 | 0,25057 € | 1.879,28 € |
| 12.500 | 0,24672 € | 3.084,00 € |
| 17.500 | 0,24447 € | 4.278,22 € |
| 25.000 | 0,24230 € | 6.057,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


