Similar

TL3844DR-8 | |
|---|---|
DigiKey Part Number | 296-10177-2-ND - Tape & Reel (TR) 296-10177-1-ND - Cut Tape (CT) 296-10177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3844DR-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3844DR-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35600 € | 8,90 € |
| 100 | 0,31080 € | 31,08 € |
| 250 | 0,28936 € | 72,34 € |
| 500 | 0,27644 € | 138,22 € |
| 1.000 | 0,26580 € | 265,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25455 € | 636,38 € |
| 5.000 | 0,24778 € | 1.238,90 € |
| 7.500 | 0,24438 € | 1.832,85 € |
| 12.500 | 0,24062 € | 3.007,75 € |
| 17.500 | 0,23843 € | 4.172,52 € |
| 25.000 | 0,23631 € | 5.907,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


