
TL3842DRE4-8 | |
|---|---|
DigiKey Part Number | 296-TL3842DRE4-8TR-ND - Tape & Reel (TR) 296-TL3842DRE4-8CT-ND - Cut Tape (CT) 296-TL3842DRE4-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3842DRE4-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3842DRE4-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39400 € | 9,85 € |
| 100 | 0,34450 € | 34,45 € |
| 250 | 0,32112 € | 80,28 € |
| 500 | 0,30700 € | 153,50 € |
| 1.000 | 0,29537 € | 295,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28309 € | 707,73 € |
| 5.000 | 0,27569 € | 1.378,45 € |
| 7.500 | 0,27198 € | 2.039,85 € |
| 12.500 | 0,26788 € | 3.348,50 € |
| 17.500 | 0,26548 € | 4.645,90 € |
| 25.000 | 0,26317 € | 6.579,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

