
TL3842BDR-8 | |
|---|---|
DigiKey Part Number | 296-TL3842BDR-8TR-ND - Tape & Reel (TR) 296-TL3842BDR-8CT-ND - Cut Tape (CT) 296-TL3842BDR-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3842BDR-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3842BDR-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | 1,11000 € | Upgrade |
| UC2843BD1 | STMicroelectronics | 1.308 | 497-14805-5-ND | 1,40000 € | Upgrade |
| UC3842BD1R2G | onsemi | 7.737 | UC3842BD1R2GOSCT-ND | 0,57000 € | Similar |
| UC3842BVD1R2G | onsemi | 10.231 | UC3842BVD1R2GOSCT-ND | 0,58000 € | Similar |
| UC3843BD1 | STMicroelectronics | 886 | 497-15689-5-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,28920 € | 7,23 € |
| 100 | 0,25140 € | 25,14 € |
| 250 | 0,23352 € | 58,38 € |
| 500 | 0,22266 € | 111,33 € |
| 1.000 | 0,21374 € | 213,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19194 € | 479,85 € |
| 5.000 | 0,18654 € | 932,70 € |
| 7.500 | 0,18384 € | 1.378,80 € |
| 12.500 | 0,18085 € | 2.260,62 € |
| 17.500 | 0,17910 € | 3.134,25 € |
| 25.000 | 0,17742 € | 4.435,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

