MFR Recommended
Similar
Similar
Similar
Similar

TL3695P | |
|---|---|
DigiKey Part Number | 296-TL3695P-ND |
Manufacturer | |
Manufacturer Product Number | TL3695P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL3695P Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 8-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THVD1550DR | Texas Instruments | 1.322 | 296-48973-1-ND | 1,74000 € | MFR Recommended |
| ISL81487EIPZ | Renesas Electronics Corporation | 6.028 | ISL81487EIPZ-ND | 1,61000 € | Similar |
| LT1785ACN8#PBF | Analog Devices Inc. | 844 | LT1785ACN8#PBF-ND | 6,82000 € | Similar |
| LT1785AIN8#PBF | Analog Devices Inc. | 726 | LT1785AIN8#PBF-ND | 7,74000 € | Similar |
| LT1785IN8#PBF | Analog Devices Inc. | 835 | LT1785IN8#PBF-ND | 6,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,87348 € | 1.149,39 € |
| Unit Price without VAT: | 2,87348 € |
|---|---|
| Unit Price with VAT: | 3,41944 € |




