


TL3577-ADJIKTTR | |
|---|---|
DigiKey Part Number | 296-21852-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3577-ADJIKTTR |
Description | IC REG BST FLYBACK ADJ 3A TO263 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive Adjustable 0V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL3577-ADJIKTTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 100kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,79004 € | 1.895,02 € |
| 1.000 | 3,69727 € | 3.697,27 € |
| 1.500 | 3,65079 € | 5.476,19 € |
| Unit Price without VAT: | 3,79004 € |
|---|---|
| Unit Price with VAT: | 4,51015 € |

