MFR Recommended
Similar

TL331IDBVRE4 | |
|---|---|
DigiKey Part Number | TL331IDBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL331IDBVRE4 |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331IDBVRE4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 700µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL331IDBVR | Texas Instruments | 234.514 | 296-10168-1-ND | 0,38000 € | MFR Recommended |
| AP331AWG-7 | Diodes Incorporated | 12.217 | AP331AWGDICT-ND | 0,20000 € | Similar |
| TS391RILT | STMicroelectronics | 48.019 | 497-11276-1-ND | 0,62000 € | Similar |




