
TL331BIDBVR | |
|---|---|
DigiKey Part Number | 296-TL331BIDBVRTR-ND - Tape & Reel (TR) 296-TL331BIDBVRCT-ND - Cut Tape (CT) 296-TL331BIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331BIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331BIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V | |
Voltage - Input Offset (Max) | 2.5mV @ 36V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 430µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30400 € | 7,60 € |
| 100 | 0,26450 € | 26,45 € |
| 250 | 0,24564 € | 61,41 € |
| 500 | 0,23434 € | 117,17 € |
| 1.000 | 0,22501 € | 225,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21350 € | 640,50 € |
| 6.000 | 0,20787 € | 1.247,22 € |
| 9.000 | 0,20504 € | 1.845,36 € |
| 15.000 | 0,20192 € | 3.028,80 € |
| 21.000 | 0,20009 € | 4.201,89 € |
| 30.000 | 0,19833 € | 5.949,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











