Similar



TL317CPWRG4 | |
|---|---|
DigiKey Part Number | TL317CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL317CPWRG4 |
Description | IC REG LIN POS ADJ 100MA 8-TSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL317CPWRG4 Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 38V | Supplier Device Package 8-TSSOP |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LCPWR | Texas Instruments | 0 | 296-17222-1-ND | 0,63000 € | Similar |


