
TL3016IPW RG4 | |
|---|---|
DigiKey Part Number | 296-TL3016IPWRG4-ND |
Manufacturer | |
Manufacturer Product Number | TL3016IPW RG4 |
Description | TL3016IPW RG4 |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-TSSOP |
Category | Current - Input Bias (Max) 10µA @ 10V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Bulk | Current - Quiescent (Max) 12.5mA |
Part Status Obsolete | CMRR, PSRR (Typ) 97dB CMRR, 100dB PSRR |
Type with Latch | Propagation Delay (Max) 10ns |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type Complementary, TTL | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 5V ~ 14V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 10V | Supplier Device Package 8-TSSOP |

