


TL28L92IFR | |
|---|---|
DigiKey Part Number | 296-24664-ND |
Manufacturer | |
Manufacturer Product Number | TL28L92IFR |
Description | IC RCVR/TX ASYNC DUAL 44QFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-QFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TL28L92IFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Features | Configurable GPIO, Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3.3V, 5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-QFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 10,01125 € | 961,08 € |
| Unit Price without VAT: | 10,01125 € |
|---|---|
| Unit Price with VAT: | 11,91339 € |

