
TL2845BD | |
|---|---|
DigiKey Part Number | 296-34276-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2845BD |
Description | IC REG CTRLR MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2845BD Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2845DR | Texas Instruments | 450 | 296-42693-1-ND | 0,73000 € | MFR Recommended |
| UC2845AD | Microchip Technology | 1.113 | UC2845AD-ND | 3,50000 € | Similar |
| UC2845BDR2G | onsemi | 3.097 | UC2845BDR2GOSCT-ND | 0,81000 € | Similar |
| UC3845BVDR2G | onsemi | 6.053 | UC3845BVDR2GOSCT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,58940 € | 29,47 € |
| 100 | 0,55610 € | 55,61 € |
| 250 | 0,52096 € | 130,24 € |
| 500 | 0,49980 € | 249,90 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

