Similar

TL2844DRG4 | |
|---|---|
DigiKey Part Number | TL2844DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL2844DRG4 |
Description | IC REG CTRLR BST FLYBK CM 14SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2844DRG4 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2844DR | Texas Instruments | 4.611 | 296-1367-1-ND | 0,72000 € | MFR Recommended |
| UC2844AD | Microchip Technology | 0 | 150-UC2844AD-ND | 1,85916 € | Similar |
| UC2844BDR2G | onsemi | 7.350 | UC2844BDR2GOSCT-ND | 0,61000 € | Similar |
| UC3842AD | Microchip Technology | 0 | 150-UC3842AD-ND | 0,74366 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29861 € | 746,52 € |
| 5.000 | 0,29090 € | 1.454,50 € |
| 7.500 | 0,28704 € | 2.152,80 € |
| 12.500 | 0,28276 € | 3.534,50 € |
| 17.500 | 0,28026 € | 4.904,55 € |
| 25.000 | 0,27786 € | 6.946,50 € |
| Unit Price without VAT: | 0,29861 € |
|---|---|
| Unit Price with VAT: | 0,35535 € |




