
TL2844DR | |
|---|---|
DigiKey Part Number | 296-1367-2-ND - Tape & Reel (TR) 296-1367-1-ND - Cut Tape (CT) 296-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2844DR |
Description | IC REG CTRLR BST FLYBK CM 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2844DR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46680 € | 11,67 € |
| 100 | 0,40960 € | 40,96 € |
| 250 | 0,38232 € | 95,58 € |
| 500 | 0,36592 € | 182,96 € |
| 1.000 | 0,35259 € | 352,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33813 € | 845,32 € |
| 5.000 | 0,32954 € | 1.647,70 € |
| 7.500 | 0,32523 € | 2.439,23 € |
| 12.500 | 0,32046 € | 4.005,75 € |
| 17.500 | 0,31767 € | 5.559,23 € |
| 25.000 | 0,31499 € | 7.874,75 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

