Similar
Similar

TL2843BDR | |
|---|---|
DigiKey Part Number | 296-21846-2-ND - Tape & Reel (TR) 296-21846-1-ND - Cut Tape (CT) 296-21846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2843BDR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2843BDR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2843BDG | onsemi | 0 | UC2843BDGOS-ND | 0,32683 € | Similar |
| UC2843BDR2G | onsemi | 2.561 | UC2843BDR2GOSCT-ND | 0,62000 € | Similar |
| UC2844AD | Microchip Technology | 0 | 150-UC2844AD-ND | 1,87403 € | Similar |
| UC3842AD | Microchip Technology | 0 | 150-UC3842AD-ND | 0,74961 € | Similar |
| UC3843BVDR2G | onsemi | 4.572 | UC3843BVDR2GOSCT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34566 € | 864,15 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



