
TL2842BD | |
|---|---|
DigiKey Part Number | 296-34266-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2842BD |
Description | IC REG CTRLR BST FLYBK CM 14SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2842BD Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2842BDR | Texas Instruments | 6.569 | 296-TL2842BDRCT-ND | 0,56000 € | MFR Recommended |
| UC2842AD | Microchip Technology | 3.874 | UC2842AD-ND | 1,86000 € | Similar |
| UC2842BDG | Rochester Electronics, LLC | 17.350 | 2156-UC2842BDG-OS-ND | 0,31447 € | Similar |
| UC2842BDR2G | onsemi | 2.396 | UC2842BDR2GOSCT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,68400 € | 34,20 € |
| 100 | 0,64620 € | 64,62 € |
| 250 | 0,60620 € | 151,55 € |
| 500 | 0,58206 € | 291,03 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

