
TL2575-15IKTTR | |
|---|---|
DigiKey Part Number | 296-21497-2-ND - Tape & Reel (TR) 296-21497-1-ND - Cut Tape (CT) 296-21497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575-15IKTTR |
Description | IC REG BUCK 15V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575-15IKTTR Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575HVS-15/NOPB | Texas Instruments | 82 | LM2575HVS-15/NOPB-ND | 5,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 1,98760 € | 49,69 € |
| 100 | 1,78970 € | 178,97 € |
| 250 | 1,69544 € | 423,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63862 € | 819,31 € |
| 1.000 | 1,59185 € | 1.591,85 € |
| 1.500 | 1,56843 € | 2.352,64 € |
| 2.500 | 1,54247 € | 3.856,18 € |
| 3.500 | 1,52731 € | 5.345,59 € |
| 5.000 | 1,51272 € | 7.563,60 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

