
TL2217-285PWR | |
|---|---|
DigiKey Part Number | 2156-TL2217-285PWR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TL2217-285PWR |
Description | IC REG 2.85V FIXED SCSI 20-TSSOP |
Customer Reference | |
Detailed Description | - Converter, SCSI Voltage Regulator IC Output 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Output 2.85V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 20-TSSOP |
Applications Converter, SCSI | Base Product Number |
Voltage - Input 3.85V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,30036 € | 256,17 € |
| Unit Price without VAT: | 1,30036 € |
|---|---|
| Unit Price with VAT: | 1,54743 € |

