


TL1963AQKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-27440-2-ND - Tape & Reel (TR) 296-27440-1-ND - Cut Tape (CT) 296-27440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963AQKTTRQ1 |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TL1963AQKTTRQ1 Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 20V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.21V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.55V @ 1.5A | Supplier Device Package TO-263 (DDPAK-5) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1963AKTTR | Texas Instruments | 2.326 | 296-24759-1-ND | 22,95000 € | Parametric Equivalent |
| TL1963AKTTRG3 | Texas Instruments | 62 | 296-35958-1-ND | 22,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,93300 € | 29,33 € |
| 25 | 2,69920 € | 67,48 € |
| 100 | 2,44290 € | 244,29 € |
| 250 | 2,32052 € | 580,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24682 € | 1.123,41 € |
| 1.000 | 2,18615 € | 2.186,15 € |
| 1.500 | 2,15577 € | 3.233,65 € |
| 2.500 | 2,12211 € | 5.305,28 € |
| 3.500 | 2,10244 € | 7.358,54 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |











