MFR Recommended



TL1963A-25DCQT | |
|---|---|
DigiKey Part Number | 296-TL1963A-25DCQTTR-ND - Tape & Reel (TR) 296-TL1963A-25DCQTCT-ND - Cut Tape (CT) 296-TL1963A-25DCQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-25DCQT |
Description | IC REG LIN 2.5V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-25DCQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,66588 € | 666,47 € |
| 500 | 2,58364 € | 1.291,82 € |
| 750 | 2,54244 € | 1.906,83 € |
| 1.250 | 2,49679 € | 3.120,99 € |
| 1.750 | 2,47012 € | 4.322,71 € |
| 2.500 | 2,44446 € | 6.111,15 € |
| Unit Price without VAT: | 2,66588 € |
|---|---|
| Unit Price with VAT: | 3,17240 € |


